PoE
and its place for engineering design
What's the significance of PoE?
1 cable = 2 functions
(power + network or data)
Can power devices without power supply
More power & faster speeds with edge computing
PoE design advantages
Ease of installation
Cost reduction
Greater flexibility/scalability
Higher efficiency
Increased reliability
Improved safety
Remote management
PoE system architecture
Physical connection
Interface
DC/DC conversion
Power & isolation
IEEE standards of PoE
Type 1 |
Type 2 |
Type 3 |
Type 4 |
|
| Name | PoE | PoE+ | PoE ++, UPoE | High-Power PoE |
| Standard | 802.3af or 2 pair PoE | 802.3at or PoE+ | 802.3bt or PoE++/UPoE | 802.3bt or high-power PoE |
| Port Power | up to 15W includes PD class 0 up to 3 | up to 30W includes PD class 4 | up to 60W includes PD class 5 to 6 | up to 100W includes PD class 7 to 8 |
Type 1 |
|
| Name | PoE |
| Standard | 802.3af or 2 pair PoE |
| Port Power | up to 15W includes PD class 0 up to 3 |
Type 2 |
|
| Name | PoE+ |
| Standard | 802.3at or PoE+ |
| Port Power | up to 30W includes PD class 4 |
Type 3 |
|
| Name | PoE ++, UPoE |
| Standard | 802.3bt or PoE++/UPoE |
| Port Power | up to 60W includes PD class 5 to 6 |
Type 4 |
|
| Name | High-Power PoE |
| Standard | 802.3bt or high-power PoE |
| Port Power | up to 100W includes PD class 7 to 8 |
Featured products
Applications for key components
Tech Chat: Connected Lighting for Smart Homes and Buildings
Connected Lighting
NCP1095/96 Integrated High-Power IEEE 802.3bt PoE-PD Controllers
15W IP Phones
NCP1090/91/92 Integrated IEEE 802.3af PoE-PD Interface Controllers
30W – PTZ Camera
NCP1081/83 Integrated High-Power PoE-PD and 40W DC/DC Controller
Management Devices
NCP1095/96 Integrated High-Power IEEE 802.3bt PoE-PD Controllers
Croatia