MAL213836229E3

Vishay / BC Components
594-2222-138-36229

MAL213836229E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 25V 20% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.649

Stock:

4.649 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
2,18 € 21,80 €
2,09 € 104,50 €
1,77 € 177,00 €
1,42 € 710,00 €
1,24 € 1.240,00 €
1,15 € 2.300,00 €
Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
22 uF
25 VDC
6.35 mm
12.7 mm
High Temp Electrolytic Capacitors
20 %
- 40 C
+ 105 C
138 AML
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: Axial
Part # Aliases: 222213836229
Unit Weight: 1,100 g
                    
Removal of SHVC Substances (NMF) in Axial and Radial
Aluminum Capacitors

Description of Change: Change of electrolyte for replacing a
candidate of SVHC substances which are part of EU REACH regulation.
EXPECTED INFLUENCE ON QUALITY/RELIABILITY/PERFORMANCE: There will be
no negative effect on quality, reliability and/or performance.
PRODUCT CATEGORY: Capacitors, Aluminum Axial / Radial

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-3
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Image Description
Vishay MAL213838478E3
Aluminium Electrolytic Capacitors - Axial Leaded 4.7uF 63V 20% Axial
Vishay BFC233860102
Safety Capacitors .001uF 20% 300volts
Aavid 501503B00000G
Heat Sinks Diamond Shaped, Basket Heat Sink for TO-3, Horizontal, 8.4 Degree C/W, 25.4mm
Vishay MAL213836101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial
Vishay MAL213831229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 50V 20% Axial
TDK B32620A6152J
Film Capacitors 0.0015uF 630volts 5%
Vishay MAL213834151E3
Aluminium Electrolytic Capacitors - Axial Leaded 150uF 10V 20% Axial
Vishay BFC237547181
Film Capacitors 180pF 3.5% 2000volts
WIMA FKP2D006801D00HSSD
Film Capacitors 100V 680pF 2.5%
Vishay MAL202133471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 6.3V 20% Axial