ECW-FD2W475J

Panasonic Industry
667-ECW-FD2W475J
ECW-FD2W475J

Produttore:

Descrizione:
Condensatori a film 450VDC 4.7uF 5% MPP L/S=22.5mm

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

Attributo del prodotto Valore dell'attributo Seleziona attributo
Panasonic
Categoria prodotto: Condensatori a film
RoHS::  
4.7 uF
450 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
25.3 mm (0.996 in)
11.7 mm (0.461 in)
RF Microwave Film Capacitors
5 %
2 Pin
16.4 mm (0.646 in)
Straight
- 40 C
+ 110 C
ECWF(D)
Bulk
Marchio: Panasonic Industry
Diametro conduttori: 0.8 mm
Tipo di prodotto: Film Capacitors
Quantità colli di fabbrica: 100
Sottocategoria: Capacitors
Tipo: Metallized Polypropylene Film Capacitors
Peso unità: 3,500 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Codici di conformità
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Classificazioni di origine
Paese di origine:
Cina
Paese di origine dell'assemblaggio:
Non disponibile
Paese di diffusione:
Non disponibile
Il paese è soggetto a variazioni al momento della spedizione.

ECW Metallized Plastic Film Capacitors

Panasonic Industry ECW series Metallized Plastic Film Capacitors are small, low loss polypropylene capacitors with excellent frequency characteristics and low hum. The capacitors are available in 250VDC, 450VDC, and 630VDC, and 800VDC with a capacitance range from 0.1µF to 6.8µF (250VDC, 450VDC, and 630VDC), and from 0.010µF to 0.047µF (800VDC). Applications for the ECW series include Lighting Control, Inverter Circuits, Active Filter Circuits, Snubber Circuits, High Frequency, and High Current Circuits.

Stacked Metallized Film Capacitors

Panasonic Industry Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs. frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

A magazzino: 26.739

A magazzino:
26.739 Spedizione immediata
Tempo di consegna da parte della fabbrica:
17 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
1,62 € 1,62 €
1,09 € 10,90 €
0,877 € 43,85 €
0,808 € 80,80 €
0,698 € 418,80 €
0,665 € 798,00 €
0,629 € 1.509,60 €
0,628 € 3.391,20 €