AMELA6010S-1R5MT

ABRACON
815-AMELA6010S-1R5MT

AMELA6010S-1R5MT

Mfr.:

Description:
Power Inductors - SMD Inductor 1.5 uH 6.1 x 6.1 x 0.8 mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 3500   Multiples: 3500

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,532 € 1.862,00 €
0,471 € 3.297,00 €

Similar Products

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded Power Inductor
2424 (6060 metric)
Shielded
1.5 uH
20 %
5.2 A
42 mOhms
7 A
- 40 C
+ 125 C
6.1 mm
6.1 mm
0.8 mm
Metal Alloy
AMELA6010S
Reel
Brand: ABRACON
Case Code - in: 2424
Case Code - mm: 6060
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3500
Termination Style: SMD/SMT
Test Frequency: 100 kHz