ASPI-0630LR-150M-T15

ABRACON
815-ASPI0630LR150T15

ASPI-0630LR-150M-T15

Mfr.:

Description:
Power Inductors - SMD 15 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.980

Stock:

5.980 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,522 € 0,52 €
0,429 € 4,29 €
0,354 € 35,40 €
0,302 € 302,00 €
Full Reel (Order in multiples of 1500)
0,302 € 453,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.2 mm x 6.65 mm
Shielded
15 uH
20 %
5 A
110 mOhms
5 A
- 55 C
+ 125 C
Standard
7.2 mm
6.65 mm
3 mm
Alloy Powder
ASPI-LR
Reel
Cut Tape
MouseReel
Application: Power
Brand: ABRACON
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 g