AP12-2200-2

AIRPAX
874-AP1222002

AP12-2200-2

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 3   Multiples: 3

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
745,84 € 2.237,52 €
646,40 € 3.878,40 €

Product Attribute Attribute Value
Sensata
Product Category: Circuit Breakers
RoHS: N
Hydraulic-Magnetic Circuit Breakers
Hydraulic-Magnetic
2 Pole
Toggle
Non-Illuminated
Brand: AIRPAX
Height: 32.53 mm
Length: 45.21 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 3
Subcategory: Circuit Breakers
Termination Style: Hook Terminal
Width: 39.67 mm
Unit Weight: 98 g