See an Error?

506007B00000G

Aavid
532-506007B00

506007B00000G

Mfr.:

Description:
Heat Sinks Hat Section Heat Sink for TO-3, Horizontal, Black Anodized, 50.8x44.45x9.52mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.239

Stock:

7.239 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,939 € 0,94 €
0,853 € 8,53 €
Product Attribute Attribute Value
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Screw
Aluminum
Channel Cut Fin
7 C/W
50.8 mm
44.45 mm
9.525 mm
Hat Section Style
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 001302
Unit Weight: 11,535 g
This functionality requires JavaScript to be enabled.
TARIC:
8541900000
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900000
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Image Description
TE Connectivity EP3WSS5R6J
Wirewound Resistors - Through Hole EP 3W (SS) 5R6 5%
Wakefield-Vette 413K
Heat Sinks Double-Surface Heat Sink for TO-3 Case Styles and Diodes, 120.7x76.2x47.6mm
Aavid 507302B00000G
Heat Sinks Channel Heat Sink for TO-220, Narrow, Horizontal/Vertical, 24 Degree C/W, Black
WIMA FKP3J001002B00KSSD
Film Capacitors 100pF 630V 10% PCM7.5
Diodes Incorporated KBP210G
Bridge Rectifiers 1000V 2A
Toshiba 2SK3564(STA4,Q,M)
MOSFET 900V N-CH 3A
Amphenol PT10LH01-104A2020-S
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd Side adj Steel lead
Amphenol PT10LH01-102A2020-S
Trimmer Resistors - Through Hole 1Kohms 10mm Rnd Side adj Steel lead
YAGEO CFR2WSJT-73-0R33
Carbon Film Resistors - Through Hole
Keystone Electronics 4608
IC & Component Sockets XSTR SKT TO-3CHS MTG