M47059B011000G

Aavid
532-M47059B011000G

M47059B011000G

Mfr.:

Description:
Heat Sinks Max Clip Heat Sink, TO247, TO220, TO126, Solder Pins, 19.4x14.99x31.5mm, Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:

954 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,56 € 15,60 €
1,39 € 139,00 €
1,38 € 345,00 €
1,16 € 580,00 €
1,14 € 1.140,00 €
1,10 € 2.750,00 €
1,05 € 5.250,00 €

Product Attribute Attribute Value
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-126, TO-220, TO-247
Through Hole
Aluminum
Channel Cut Fin
14.99 mm
19.4 mm
31.5 mm
Brand: Aavid
Color: Black
Height - in: 1.24 in
Height - mm: 31.5 mm
Length - in: 0.59 in
Length - mm: 14.99 mm
Product Type: Heat Sinks
Series: Standard Heat Sink
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Tradename: Max Clip
Type: Component
Width - in: 0.76 in
Width - mm: 19.4 mm
Part # Aliases: 665869