See an Error?

3055 BL005

Alpha Wire
602-3055-100-06

3055 BL005

Mfr.:

Description:
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLUE

In Stock: 31

Stock:

31
Can Dispatch Immediately

On Order:

40
Expected 10-Jul-23
59
Expected 24-Jul-23

Factory Lead Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,32 € 77,32 €
69,89 € 349,45 €
64,45 € 644,50 €
59,79 € 2.989,50 €
Product Attribute Attribute Value
Alpha Wire
Product Category: Hook-up Wire
RoHS:  Details
Hook-up Wire
18 AWG
Blue
100 ft
16 x 30
Polyvinyl Chloride (PVC)
300 V
UL AWM 1007, 1581, 1569 VW-1
Tinned Copper
+ 105 C
3055
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 2 mm
Factory Pack Quantity: 1
Unit Weight: 453,592 g

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
MXHTS:
85444904
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

Image Description
Alpha Wire 3055 OR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL ORANGE
Alpha Wire 3055 BK005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BLACK
Alpha Wire 3055 RD005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL RED
Alpha Wire 3055 GY005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL GRN/YLW
Alpha Wire 3055 BR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL BROWN
Alpha Wire 3055 WH005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT
Alpha Wire 3055 GR005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL GREEN
Alpha Wire 3055 YL005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL YELLOW
Alpha Wire 3055 WU005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL WHT/BLU
Alpha Wire 3055 VI005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL VIOLET