See an Error?

FID1806GRM

Altech
845-FID1806GRM

FID1806GRM

Mfr.:

Description:
Terminals 18AWG/0.75sqmm PACK OF 100=100 PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:

973 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,141 € 0,14 €
0,108 € 1,08 €
0,079 € 7,90 €
0,066 € 33,00 €
0,057 € 57,00 €
0,052 € 130,00 €
0,049 € 245,00 €
0,048 € 480,00 €
0,039 € 975,00 €
Product Attribute Attribute Value
Altech
Product Category: Terminals
RoHS:  Details
Ferrules
One Wire
-
18 AWG
-
Crimp
-
Female
Insulated
Gray
Tin
Copper
Brand: Altech
Contact Gender: -
Current Rating: -
Insulation Material: Polypropylene (PP)
Length: 12 mm
Material: Copper
Maximum Bundle Diameter: 2.8 mm
Mounting Angle: -
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Voltage Rating: -
Width: -
Wire Gauge: 18 AWG

This functionality requires JavaScript to be enabled.
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99

Ferrules

Altech Ferrules are UL recognized with the use of specific crimpers and are available in a variety of sizes and colors for stranded wire applications. Options include uninsulated ferrules, dual-wire insulated ferrules, and insulated ferrules in industry-standard colors or DIN-standard colors. Altech ferrules are made of tin-plated copper and a polypropylene plastic sleeve in wire sizes ranging from 26AWG to 4/0AWG.

Image Description
ECS ECS-.327-6-34R-TR
Crystals 32.768kHz 6pF -40C +85C
Murata GRM155R60J106ME05J
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Amphenol ATM06-2S-RB120BK
Automotive Connectors 2 Way Plug B Key 120 Ohm Resistor
Phoenix Contact 1082481
Fixed Terminal Blocks PTFIX 6X10/S-NS35A RD
Panasonic EVP-BB0AAB000
Tactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel
Phoenix Contact 1088746
DIN Rail Terminal Blocks D-PTV 2,5/4
TAIYO YUDEN TMF105B7472KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 4700pF 10% X7R AEC-Q200
Panduit FTD75-8-D
Terminals 22AWG INSUL TWN WHT
Altech FID1608M
Terminals 16AWG/1.5sqmm PACK OF 100=100 PCS