JT00RE-14-37PD(340)

Amphenol Aerospace
654-JT00RE1437PD340

JT00RE-14-37PD(340)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 8   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,62 € 1.500,96 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
37 Position
Pin (Male)
14-37
Receptacles
14
Wall Mount
MIL-DTL-38999
Crimp
Panel
3 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Part # Aliases: 72-288004-37Y