JT00RP-18-28P(306)

Amphenol Aerospace
654-JT00RP1828P306

JT00RP-18-28P(306)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 6   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
309,22 € 1.855,32 €
281,27 € 2.812,70 €
271,18 € 6.779,50 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
28 Position
Pin (Male)
18-28
Receptacles
18
Wall Mount
MIL-DTL-38999
Crimp
Panel
7.5 A, 13 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: 72-433121-28P