JTP02RP-16-6SB(011)

Amphenol Aerospace
654-JTP02RP166SB011

JTP02RP-16-6SB(011)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 6   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,86 € 1.637,16 €
248,20 € 2.482,00 €
239,30 € 5.982,50 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
6 Position
Socket (Female)
16-06
Receptacles
16
Box Mount
MIL-DTL-38999
Crimp
Panel
23 A
Gold
Copper
Brand: Amphenol Aerospace
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: 86-433650-06T