MS25183A20-33S

Amphenol Aerospace
654-MS25183A20-33S

MS25183A20-33S

Mfr.:

Description:
Circular MIL Spec Connector PLUG

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
11 Position
Socket (Female)
20-33
Plugs
20
Straight
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
5015
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 20 AWG to 16 AWG