10127721-122LF

Amphenol FCI
649-10127721-122LF

10127721-122LF

Mfr.:

Description:
Headers & Wire Housings Minitek Power3.0 DR VTH HDR 12Pos G/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 561

Stock:

561 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,581 € 5,81 €
0,557 € 13,93 €
0,522 € 52,20 €
0,475 € 128,25 €
0,427 € 230,58 €
0,355 € 383,40 €
0,336 € 1.360,80 €

Product Attribute Attribute Value
Amphenol
Product Category: Headers & Wire Housings
12 Position
3 mm (0.118 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Minitek Pwr 3.0
Minitek Power
- 40 C
+ 105 C
Tray
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 8.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 270
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 2,770 g