97-3100A-16-9P

Amphenol Industrial
654-97-3100A16-9P

97-3100A-16-9P

Mfr.:

Description:
Circular MIL Spec Connector 4P Sz 16 Wall Mount Pin Recept Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:

21 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 21 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,91 € 53,91 €
46,76 € 467,60 €
44,95 € 1.123,75 €
43,46 € 2.173,00 €
41,06 € 4.106,00 €
39,86 € 9.965,00 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
4 Position
Pin (Male)
16-09
Connectors
16
Wall Mount
MIL-DTL-5015
Solder
Cable
13 A, 23 A
Silver
Copper Alloy
97 5015
Brand: Amphenol Industrial
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Part # Aliases: U10-820009-09P