PT01E8-4P-023

Amphenol Industrial
654-PT01E8-4P-023

PT01E8-4P-023

Mfr.:

Description:
Circular MIL Spec Connector 4C 4#20 Pin REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:

25 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,23 € 21,23 €

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
4 Position
Pin (Male)
08-04
Receptacles
8
In-Line
MIL-DTL-26482 I
Solder
Cable
Gold
Copper Alloy
PT
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 8,704 g