RCP-5SPFFV-SSM7001

Amphenol LTW
523-RCP5SPFFVSSM7001

RCP-5SPFFV-SSM7001

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Square, Screw Thread, Jack 90 (Vertical), Receptacle, IP67 Mated

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
7,70 € 77,00 €
7,12 € 142,40 €
6,87 € 343,50 €
6,54 € 654,00 €
6,13 € 1.226,00 €
5,84 € 2.920,00 €
5,56 € 5.560,00 €

Product Attribute Attribute Value
Amphenol
Product Category: Ethernet Cables / Networking Cables
Field
Female
IP67
44 VDC to 57 VDC
Brand: Amphenol LTW
Current Rating: 1.5 A
Locking Mechanism: Screw Thread
Product Type: Ethernet Cables / Networking Cables
Series: RJ45
Shielding: Shielded
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: RJ45