PT10LV10-474A2020-PM-S

Amphenol Piher
531-PT1LV1474A22PMS

PT10LV10-474A2020-PM-S

Mfr.:

Description:
Trimmer Resistors - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.981

Stock:

1.981 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,745 € 0,75 €
0,627 € 6,27 €
0,528 € 52,80 €
0,468 € 234,00 €
0,413 € 413,00 €
0,346 € 692,00 €
0,322 € 1.610,00 €

Product Attribute Attribute Value
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PT-10
Through Hole
Single Turn
1 Turn
470 kOhms
Top Adjust
150 mW
200 VDC
20 %
300 PPM / C
Vertical Adjustment
- 25 C
+ 70 C
Brand: Amphenol Piher
Element Type: Carbon
Height: 6 mm
Length: 10.3 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Width: 10 mm
Unit Weight: 4,768 g