PT10MH01-104A2020

Amphenol Piher
531-PT10MH-100K

PT10MH01-104A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd Side adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.384

Stock:

2.384 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,832 € 0,83 €
0,694 € 6,94 €
0,65 € 16,25 €
0,589 € 58,90 €
0,541 € 135,25 €
0,513 € 256,50 €
0,45 € 450,00 €
0,381 € 762,00 €
0,363 € 1.452,00 €

Product Attribute Attribute Value
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PT-10
Through Hole
Single Turn
1 Turn
100 kOhms
Side Hex
150 mW
200 VDC
20 %
300 PPM / C
Horizontal Adjustment
- 25 C
+ 70 C
Bulk
Brand: Amphenol Piher
Diameter: 10.3 mm
Element Type: Carbon
Height: 12.1 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: 10 mm Carbon Potentiometer
Width: 4.8 mm
Unit Weight: 1 g