340100101B DAM3W3PNMB7N

Not Assigned
340100101B DAM3W3PNMB7N

Mfr.:
C&K Aerospace

Description:
D-Sub Mixed Contact Connectors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Mixed Contact Connectors
3W3
3 Position
Mounting Holes
Right Angle
Solder Pin
Brand: C&K Aerospace
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Rows
Product Type: Mixed Contact D-Sub Connectors
Shell Size: A
Subcategory: D-Sub Connectors
Voltage Rating: 300 Vrms
Part # Aliases: C115371-6244
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99

FEATURED PRODUCTS
C&K AEROSPACE