See an Error?

HSE-B20250-040H-01

CUI Devices
490-HSE-B20250040H01

HSE-B20250-040H-01

Mfr.:

Description:
Heat Sinks 25x29x12.5mm w/pin extrusion TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,352

Stock:

1,352 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.554 $5.54
$0.526 $13.15
$0.513 $25.65
$0.506 $50.60
$0.488 $122.00
$0.487 $2,922.00
Product Attribute Attribute Value
CUI Devices
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
PCB
Aluminum
Extruded Axial Fin
18.58 C/W
25 mm
34.5 mm
12.5 mm
HSE-B20X-01
Brand: CUI Devices
Color: Black
Height - in: -
Height - mm: -
Length - in: -
Length - mm: -
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1500
Subcategory: Heat Sinks
Type: Component
Width - in: -
Width - mm: -
Unit Weight: 11.330 g
CNHTS:
8473309000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Thermal Management Solutions

CUI Devices Thermal Management Solutions are vital to system performance by reducing unwanted heat. CUI Devices Thermal Management line addresses the increasing thermal challenges in today's board-level electronic applications, encompassing a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

Heat Sinks

CUI Devices Board Level and BGA Heat Sinks are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from CUI Devices offers a variety of form factors and package types to meet users' onboard cooling needs.

HSE Heat Sinks

CUI Devices HSE heat sinks are extruded, aluminum heat sinks that offer a variety of form factors and transistor package types to meet designers' on-board cooling needs. CUI HSE heat sinks dissipate heat in natural convection and forced air environments. The series is available in TO-218 and TO-220 transistor package types.

Image Description
CUI Devices HSC-04
Heat Sinks Heat sink clip for HSE-B20X and HSE-B20X-01 series
Image Description
CUI Devices HSC-04
Heat Sinks Heat sink clip for HSE-B20X and HSE-B20X-01 series
CUI Devices HSC-03
Heat Sinks Heat sink clip for HSE-B20350-NP, HSE-BX-02, and HSE-BX-035H-02 series
Diodes Incorporated B340B-13-F
Schottky Diodes & Rectifiers 40V 3A
Texas Instruments TPS7A3001DGNR
LDO Voltage Regulators -3V to -36V,-200mA High PSRR, LDO Reg
Schurter 0031.8201
Fuse Holder FUSE-HOLDER OGN
CUI Devices HSE-B20250-040H
Heat Sinks 25x35x12.5mm w/pin extrusion TO-220
Diodes Incorporated FCX493TA
Bipolar Transistors - BJT NPN Medium Power
Bourns CHP2512AFX-10R0ELF
Thick Film Resistors - SMD 10 OHM 1% 3W
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Diotec Semiconductor 1N4004
Rectifiers Diode, DO-41, 400V, 1A