PFL4517-472MEC

Coilcraft
994-PFL4517-472MEC

PFL4517-472MEC

Mfr.:

Description:
Power Inductors - SMD 4.7uH Shld 20% 1.1A 250mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:

927 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
1,15 € 11,50 €
1,05 € 26,25 €
0,815 € 81,50 €
0,763 € 190,75 €
Full Reel (Order in multiples of 1000)
0,649 € 649,00 €
0,627 € 1.254,00 €
0,539 € 2.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
4.7 uH
20 %
1.1 A
250 mOhms
- 40 C
+ 85 C
185 MHz
Standard
4.9 mm
3.4 mm
1.7 mm
Composite
PFL4517
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: PFL4517-472MEB
Unit Weight: 73 mg