A2425E-10

Crydom
558-A2425E-10

A2425E-10

Mfr.:

Description:
Solid State Relays - SSRs PM IP00 SSR 280VAC /25A,18-36VAC,RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,41 € 1.088,20 €
50,21 € 3.012,60 €
49,23 € 4.923,00 €

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
18 VAC to 36 VAC
16 mA to 20 mA
IP00
Series 1
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g