CC4825E4VRH

Crydom
558-CC4825E4VRH

CC4825E4VRH

Mfr.:

Description:
Solid State Relays - SSRs 15-32VDC 48-600VAC 25A 4pin Spring Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 10

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,86 € 1.817,20 €
88,77 € 2.663,10 €
86,68 € 4.334,00 €
84,16 € 8.416,00 €

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 660 VAC
SCR
15 VDC to 32 VDC
10 mA
IP20
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g