CC4825W2VH

Crydom
558-CC4825W2VH

CC4825W2VH

Mfr.:

Description:
Solid State Relays - SSRs 4-32VDC 48-600VAC 25A Key Lock Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 10

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,53 € 1.730,60 €
84,54 € 2.536,20 €
82,55 € 4.127,50 €
80,15 € 8.015,00 €

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Heavy Duty
Panel Mount
25 A
48 VAC to 660 VAC
SCR
4 VDC to 32 VDC
10 mA
IP20
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86,500 g