CKRA6030E

Crydom
558-CKRA6030E

CKRA6030E

Mfr.:

Description:
Solid State Relays - SSRs DIN SSR 660VAC/30A , 18-36VAC In,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 20

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,05 € 2.341,00 €

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
30 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
18 VAC to 36 VAC
10 mA
- 40 C
+ 80 C
CKR60
81.3 mm
22.5 mm
99 mm
Each
Brand: Crydom
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 280 g