LND2450C

Crydom
558-LND2450C

LND2450C

Mfr.:

Description:
Solid State Relays - SSRs 50A 280VAC, DC In Panel Mnt IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 20

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,33 € 1.726,60 €
83,87 € 5.032,20 €
82,35 € 8.235,00 €

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
50 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
4.8 VDC to 32 VDC
16 mA
- 40 C
+ 80 C
LN
Bulk
Brand: Crydom
Pd - Power Dissipation: 62.5 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 85,200 g