LND2475H

Crydom
558-LND2475H

LND2475H

Mfr.:

Description:
Solid State Relays - SSRs 75A 280VAC Thrml Pad DC In Panel Mnt IP00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,34 € 1.223,40 €
119,32 € 5.966,00 €
117,41 € 11.741,00 €

Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
75 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
4.8 VDC to 32 VDC
16 mA
- 40 C
+ 80 C
LN
Bulk
Brand: Crydom
Pd - Power Dissipation: 86.25 W
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 85,200 g