CY16B

Crystek Corporation
549-CY16B
CY16B

Mfr.:

Description:
Crystals 16MHz Series 0C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,24 € 12,40 €
1,12 € 56,00 €
1,07 € 107,00 €
1,01 € 252,50 €
0,852 € 852,00 €
0,813 € 4.065,00 €

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Crystals
RoHS:  
16 MHz
Series
50 PPM
100 PPM
HC-49
0 C
+ 70 C
Radial
50 Ohms
100 uW
10.8 mm
4.65 mm
13.46 mm
Cyxx
Bulk
Brand: Crystek Corporation
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
CRYSTEK