VCTA20161B-4R7MS6

Delta Electronics
108-VCTA20161B4R7MS6

VCTA20161B-4R7MS6

Mfr.:

Description:
Power Inductors - SMD IND SMD 4.7UH 2.2mm * 1.8mm * 1.2mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

2.000
Expected 10/17/2025

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,711 € 0,71 €
0,684 € 17,10 €
0,545 € 54,50 €
0,519 € 129,75 €
0,502 € 251,00 €
0,453 € 453,00 €
Full Reel (Order in multiples of 2000)
0,418 € 836,00 €

Similar Products

Product Attribute Attribute Value
Delta Electronics
Product Category: Power Inductors - SMD
Reel
Cut Tape
Brand: Delta Electronics
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: VCUA20161B4R7MS6