ZPY39

Diotec Semiconductor
637-ZPY39

ZPY39

Mfr.:

Description:
Zener Diodes Zener, DO-41, 39V, 1.3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.952

Stock:

9.952 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,372 € 0,37 €
0,244 € 2,44 €
0,153 € 15,30 €
0,123 € 61,50 €
0,082 € 82,00 €
Full Ammo Pack (Order in multiples of 5000)
0,081 € 405,00 €
0,067 € 670,00 €
0,063 € 1.575,00 €
0,062 € 3.100,00 €
Product Attribute Attribute Value
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
ZPxx
Through Hole
DO-41
39 V
5 %
1.3 W
32 mA
20 Ohms
- 50 C
+ 150 C
Single
10 mA
Ammo Pack
Brand: Diotec Semiconductor
Diameter: 2.6 mm
Ir - Maximum Reverse Leakage Current: 1 uA
Ir - Reverse Current: 1 uA
Length: 5.1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: ZPY39
Voltage Temperature Coefficient: 11 %/C
Unit Weight: 389 mg
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

ZPx Zener Diodes

Diotec Semiconductor ZPx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and high power dissipation. These ZPx diodes are compliant with RoHS, REACH, and conflict minerals. The standard Zener voltage tolerance is graded to the international E 24 (∼ ±5%) standard. Typical applications include voltage stabilization and regulators and commercial grade.

Image Description
Vishay TNPW120610R0BHEA
Thin Film Resistors - SMD 10ohms .1% 50ppm
STMicroelectronics TS464CDT
Operational Amplifiers - Op Amps Quad Rail-to-Rail
Vishay 1N4756A-TR
Zener Diodes 47 Volt 1.3 Watt
Vishay IRF520PBF
MOSFET 100V N-CH HEXFET
Analog Devices Inc. ADM485JRZ
RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER
Nexperia HEF40106BT,653
Inverters HEF40106BT/SOT108/SO14
Murata LR44
Coin Cell Battery Alkaline Manganese Batteries
Vishay MAL211990518E3
Aluminium Electrolytic Capacitors - Axial Leaded 47 uf Axial
Vishay B80C1500G-E4/51
Bridge Rectifiers 1.5 Amp 125 Volt
Molex 19198-0050
Terminals C-841-10