ECS-250-20-23A-EN-TR

ECS
520-ECS-2502023AENTR

ECS-250-20-23A-EN-TR

Mfr.:

Description:
Crystals ECX-64A, 25MHz, 20pF, +/-30ppm, +/-50ppm, -40C +85 C,RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:

390 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,895 € 8,95 €
0,812 € 40,60 €
0,779 € 77,90 €
0,706 € 353,00 €
Full Reel (Order in multiples of 1000)
0,676 € 676,00 €
0,625 € 1.250,00 €
0,602 € 3.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ECS
Product Category: Crystals
RoHS:  
25 MHz
20 pF
30 PPM
50 PPM
6 mm x 3.5 mm
- 40 C
+ 85 C
SMD/SMT
30 Ohms
100 uW
6 mm
3.5 mm
1.1 mm
ECX-64A
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal