ECS-73-20-4X

ECS
520-HCU737-20X

ECS-73-20-4X

Mfr.:

Description:
Crystals 7.3728MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:

551 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,531 € 0,53 €
0,461 € 4,61 €
0,418 € 20,90 €
0,384 € 38,40 €
0,358 € 214,80 €
0,334 € 334,00 €
0,313 € 626,00 €
0,294 € 1.470,00 €
0,288 € 2.880,00 €

Product Attribute Attribute Value
ECS
Product Category: Crystals
RoHS:  
7.3728 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
Radial
80 Ohms
500 uW
11.35 mm
4.65 mm
3.5 mm
HCS-49USX
Bulk
Brand: ECS
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 557,560 mg