ECS-HCMPI-0402Q-2R2M-T

ECS
520-HCMPI0402Q2R2M-T

ECS-HCMPI-0402Q-2R2M-T

Mfr.:

Description:
Power Inductors - SMD 2.2uH 5.6A 20% 38.7 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 3000   Multiples: 3000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,727 € 2.181,00 €

Similar Products

Product Attribute Attribute Value
ECS
Product Category: Power Inductors - SMD
RoHS:  
2.2 uH
20 %
5.6 A
38.7 mOhms
Reel
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT