ECS-HCMPI-0503Q-1R5M-T

ECS
520-HCMPI0503Q1R5M-T

ECS-HCMPI-0503Q-1R5M-T

Mfr.:

Description:
Power Inductors - SMD 1.5UH 10.5A FIXED IND 11.2MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,612 € 1.224,00 €

Similar Products

Product Attribute Attribute Value
ECS
Product Category: Power Inductors - SMD
RoHS:  
Shielded
1.5 uH
20 %
8 A
11.2 mOhms
14 A
- 40 C
+ 125 C
Standard
5.5 mm
5.3 mm
2.9 mm
ECS-HCMPI
Reel
Application: Power
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT