B32652A6473J289

EPCOS / TDK
871-B32652A6473J289

B32652A6473J289

Mfr.:

Description:
Film Capacitors 0.047uF 630volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 4680   Multiples: 4680

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1170)
0,221 € 1.034,28 €
0,22 € 6.177,60 €

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
630 VDC
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
5 mm (0.197 in)
AC and Pulse Film Capacitors
250 VAC
5 %
2 Pin
10.5 mm (0.413 in)
B3265* - MKP General Purpose
AEC-Q200
Ammo Pack
Brand: EPCOS / TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1170
Subcategory: Capacitors