B32754C2405K000

EPCOS / TDK
871-B32754C2405K000

B32754C2405K000

Mfr.:

Description:
Film Capacitors 4uF 10% 500VDC AEC-Q200 L/S=27.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1064   Multiples: 1064

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1.691,76 €

Similar Products

Product Attribute Attribute Value
TDK
Product Category: Film Capacitors
RoHS:  
4 uF
580 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
31.5 mm (1.24 in)
16 mm (0.63 in)
AC and Pulse Film Capacitors
310 VAC
10 %
2 Pin
6.1 mOhms
32 mm (1.26 in)
Straight
- 40 C
+ 105 C
B3275* - MKP AC-Filter
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 4000 nF
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 266
Subcategory: Capacitors
Part # Aliases: B32754C2405K