B40910A8107M000

EPCOS / TDK
871-B40910A8107M000

B40910A8107M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 63VDC 100uF (M) d10x102 mm SMD HP

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.513

Stock:

9.513 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,13 € 2,13 €
1,51 € 15,10 €
1,32 € 66,00 €
1,14 € 114,00 €
0,99 € 495,00 €
0,889 € 889,00 €
Full Reel (Order in multiples of 2500)
0,824 € 2.060,00 €
0,781 € 3.905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TDK
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
63 VDC
10 mm
10.3 mm
4000 Hour
Aluminum Electrolytic Capacitors
20 %
4 A
22 mOhms
+ 140 C
10.3 mm
10.2 mm
B40910
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Hybrid Polymer Aluminum Electrolytic Capacitor
Part # Aliases: B40910A8107M