B72205S0350K101

EPCOS / TDK
871-B72205S350K101
B72205S0350K101

Mfr.:

Description:
Varistors 35VAC 10% 5mm StandarD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.459

Stock:
7.459 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,11 € 1,10 €
0,095 € 9,50 €
0,087 € 21,75 €
0,083 € 41,50 €
0,08 € 80,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, StandarD 5mm
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
5 mm
100 A
1.1 J
620 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Current Rating: 1 A
Lead Spacing: 5 mm
Length: 8.5 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: B72205S350K101
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

SIOV Metal Oxide Varistors

TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.