D2RF2P1

Eaton Electrical
504-D2RF2P1

D2RF2P1

Mfr.:

Description:
General Purpose Relays ICE CUBE RELAY, DPDT, 6 VDC COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,76 € 27,76 €
26,37 € 263,70 €
24,98 € 624,50 €
23,59 € 1.179,50 €
22,20 € 2.220,00 €
20,60 € 5.150,00 €

Product Attribute Attribute Value
Eaton
Product Category: General Purpose Relays
General Purpose Relays
Cube
6 VDC
DPDT
Plug In
Socket
1.1 in
0.83 in
1.4 in
Brand: Eaton Electrical
IP Rating: IP40
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 45,359 g