EXL1V0603-4R5-R

Eaton Electronics
504-EXL1V0603-4R5-R

EXL1V0603-4R5-R

Mfr.:

Description:
Power Inductors - SMD EXL1V MD IND 0603 4.5uH 8Adc 2 PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:

938 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,819 € 0,82 €
0,695 € 6,95 €
0,631 € 15,78 €
0,492 € 49,20 €
0,455 € 113,75 €
0,429 € 214,50 €
Full Reel (Order in multiples of 1000)
0,392 € 392,00 €
0,379 € 758,00 €
0,358 € 1.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
4.5 uH
20 %
8 A
25.3 mOhms
8 A
- 40 C
+ 125 C
20 MHz
Standard
7.4 mm
7.1 mm
3.1 mm
Alloy Powder
AEC-Q200
EXL
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 800 mg