FTR-MYAA012D

FCL Components
817-FTR-MYAA012D

FTR-MYAA012D

Mfr.:

Description:
General Purpose Relays Slim Power 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.248

Stock:

1.248 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
2,40 € 24,00 €
2,18 € 54,50 €
2,08 € 104,00 €
1,74 € 174,00 €
1,67 € 501,00 €
1,61 € 805,00 €
1,57 € 1.570,00 €
1,54 € 7.700,00 €

Product Attribute Attribute Value
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 125 VDC
Solder Pin
Non-Latching
1.31 kOhms
Silver Nickel (AgNi)
FTR-MY
20 mm
5 mm
12 mm
Tube
Brand: FCL Components
Contact Form: SPST (1 Form A)
Power Consumption: 110 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 2,500 g