FOXSLF/100

Fox / Abracon
559-FOXS100-LF

FOXSLF/100

Mfr.:

Description:
Crystals 10MHz SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:

837 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,273 € 2,73 €
0,246 € 12,30 €
0,235 € 23,50 €
0,211 € 126,60 €
0,202 € 202,00 €
0,188 € 376,00 €
0,18 € 900,00 €
0,167 € 1.670,00 €

Product Attribute Attribute Value
ABRACON
Product Category: Crystals
RoHS:  
10 MHz
50 PPM
50 PPM
HC-49/SLF
- 20 C
+ 70 C
Radial
60 Ohms
100 uW
11.35 mm
3.6 mm
3.6 mm
HC49SLF
Bulk
Brand: Fox / Abracon
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Part # Aliases: FC4STCBAF10.0-BAG200