1411VU

Hammond Manufacturing
546-1411VU

1411VU

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Enclosure - 12 x 8.0 x 3.0" - Unfinished Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

41 Can Dispatch in 10 Days
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,63 € 36,63 €
31,33 € 156,65 €
29,28 € 292,80 €
26,78 € 669,50 €
25,50 € 1.275,00 €
25,49 € 6.372,50 €

Product Attribute Attribute Value
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Aluminum
Unfinished
Unfinished
12 in
8 in
3 in
IP32
1411-1412
Brand: Hammond Manufacturing
Depth: 3 in
Height - in: 3
Height - mm: 76.2
Housing Colour: Unfinished
Length - in: 12
Length - mm: 304.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 8
Width - mm: 203.2
Unit Weight: 558 g