CPC1016NTR

IXYS Integrated Circuits
849-CPC1016NTR

CPC1016NTR

Mfr.:

Description:
Solid State Relays - PCB Mount 1-Form-A 100V 100mA Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:

1.600
Can Dispatch Immediately

On Order:

6.000
Expected 8/18/2025
14.000
Expected 12/15/2025

Factory Lead Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,22 € 12,20 €
1,18 € 118,00 €
1,12 € 280,00 €
1,07 € 535,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 2000)
1,01 € 2.020,00 €
0,945 € 3.780,00 €
0,918 € 9.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,25 €
Min:
1

Product Attribute Attribute Value
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
100 mA
100 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOP-4
MOSFET
50 mA
- 40 C
+ 85 C
4.089 mm (0.161 in)
3.81 mm (0.15 in)
2.184 mm (0.086 in)
CPC1016
Brand: IXYS Integrated Circuits
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Miniature
Unit Weight: 75 mg