CYPD1122-40LQXI

727-CYPD1122-40LQXI

CYPD1122-40LQXI

Mfr.:
Infineon Technologies

Description:
ARM Microcontrollers - MCU CCG1

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:

45 Can Dispatch Immediately
Quantities greater than 45 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
2,87 € 28,70 €
2,67 € 66,75 €
2,34 € 234,00 €
2,22 € 555,00 €
1,99 € 975,10 €
1,68 € 1.646,40 €
1,62 € 4.762,80 €
1,59 € 8.570,10 €

Product Attribute Attribute Value
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-40
ARM Cortex M0
32 kB
32 bit
12 bit
48 MHz
34 I/O
4 kB
3.2 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Product: USB MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Unit Weight: 117,300 mg