IF9030T52

InterFET
106-IF9030

IF9030T52

Mfr.:

Description:
JFETs JFET N-Channel -20V Low Noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:

241 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,56 € 27,56 €
22,55 € 225,50 €
19,93 € 1.993,00 €

Product Attribute Attribute Value
InterFET
Product Category: JFETs
RoHS:  
Si
Through Hole
TO-52-3
N-Channel
Single
10 V
- 20 V
- 2 V
300 mA
500 pA
300 mW
IF9030
Bulk
Brand: InterFET
Forward Transconductance - Min: 80 mS
Product Type: JFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Type: JFET
Unit Weight: 2,338 g