A720V567M2R5APE003

KEMET
80-A720V567M2R5APE03

A720V567M2R5APE003

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:

157 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,06 € 10,60 €
0,972 € 97,20 €
0,812 € 406,00 €
Full Reel (Order in multiples of 1000)
0,761 € 761,00 €
0,699 € 1.398,00 €
0,662 € 3.310,00 €
0,658 € 6.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
2.5 VDC
SMD/SMT
7.3 mm
4.3 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
3 mOhms
11.69 A
- 55 C
+ 105 C
1.9 mm
Molded
A720
Reel
Cut Tape
MouseReel
Brand: KEMET
Case Code - in: 2912
Case Code - mm: 7343
Dissipation Factor DF: 6 %
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors