A759KS107M1EAAE025

KEMET
80-A759KS107M1EAAE25

A759KS107M1EAAE025

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=25 mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.274

Stock:

3.274 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,81 € 0,81 €
0,401 € 4,01 €
0,361 € 36,10 €
0,29 € 145,00 €
0,267 € 267,00 €
0,244 € 610,00 €
0,23 € 1.150,00 €

Product Attribute Attribute Value
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
25 VDC
Radial
12 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
25 mOhms
1.05 A
- 55 C
+ 125 C
8 mm
Can
A759
Bulk
Brand: KEMET
Lead Spacing: 3.5 mm
Leakage Current: 375 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors